Murata HPR1 Isolated DC-DC Converter, 5V dc/ 0.15 A, 5.5V dc Input, 4.5V Input 0.75 W, Through Hole, 85 °C Max Temp -25
- RS Stock No.:
- 230-7942
- Mfr. Part No.:
- HPR100C
- Brand:
- Murata
Subtotal (1 box of 48 units)*
£475.488
(exc. VAT)
£570.576
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 384 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 48 + | £9.906 | £475.49 |
*price indicative
- RS Stock No.:
- 230-7942
- Mfr. Part No.:
- HPR100C
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 0.15A | |
| Output Current 2 | 0.15A | |
| Mount Type | Through Hole | |
| Number of Outputs | 5 | |
| Output Voltage Adjustment Range | -5 to 5 V | |
| Number of Pins | 4 | |
| Isolation Voltage | 750V | |
| Package Type | SIP | |
| Maximum Output Power | 0.75W | |
| Series | HPR1 | |
| Length | 19.6mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Width | 6.1mm | |
| Efficiency | 69% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 0.15A | ||
Output Current 2 0.15A | ||
Mount Type Through Hole | ||
Number of Outputs 5 | ||
Output Voltage Adjustment Range -5 to 5 V | ||
Number of Pins 4 | ||
Isolation Voltage 750V | ||
Package Type SIP | ||
Maximum Output Power 0.75W | ||
Series HPR1 | ||
Length 19.6mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Width 6.1mm | ||
Efficiency 69% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Exempt
The Murata DC to DC converter has a 0.75W power and single output. Input voltage range is 4.5V to 5.5V.
Operating temperature(degC) -25℃ to 85℃
Outputs 1
Related links
- Murata HPR1 Isolated DC-DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -25
- Murata Power Solutions CME DC/DC Converter 4.5V Input 0.75 W, 85 °C Max Temp -40 °C Min Temp DIP
- Murata Power Solutions CMR DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions CMR DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions CMR DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions CME DC/DC Converter 5.5 V dc/ 4.5V Input 0.75 W 85 °C
- Murata NTE Isolated DC-DC Converter 5.5 V dc/ 5.5V dc Input 1 W
- Murata OKL Non-Isolated DC-DC Converter 12V dc Input Surface
