TDK FS1404 DC/DC Converter, 3.3V dc/ 4 A, 16V dc Input, 4.5V dc, Surface, 125 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

£7.17

(exc. VAT)

£8.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£7.17

*price indicative

RS Stock No.:
210-8770
Mfr. Part No.:
FS1404-3300-AS
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

16V dc

Minimum Input Voltage

4.5V dc

Mount Type

Surface

Ripple and Noise

20mV

Output Voltage Adjustment Range

3.3 V dc

Output Current 1

4A

Depth

1.5mm

Length

3.3mm

Width

3.3mm

Series

FS1404

Standards/Approvals

REACH, RoHS 6

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The TDK FS1404 is an easy-to-use, fully integrated and highly efficient micro-point-of -load (μPOL™) voltage regulator. The on-chip pulse-width modulation (PWM) controller and integrated MOSFETs, plus incorporated inductor and capacitors, result in an extremely compact and accurate regulator. The low-profile package is suitable for automated assembly using standard surface-mount equipment. Developed by a cross-functional engineering team, the design exemplifies best practice and uses class-leading technologies.

It has a small size 3.3mm x 3.3mm x 1.5mm

It has continuous 4A load capability

It supports plug and play and no external compensation is required

Programmable operation using the I2C serial bus(fast mode and fast mode plus)

It has a wide input voltage range of 4.5V to 16V for 2.5V output voltage and 6 to 16V for 3.3V output voltage

Preset output voltage is 2.5V or 3.3V

Enabled input, programmable under-voltage lock-out (UVLO) circuit

Related links