Phoenix Contact QUINT4-PS/24DC/24DC/5/PT DC/DC Converter, 24V dc/ 5 A, 24V dc Input, 24V dc Input, DIN Rail 10 W, 70 °C
- RS Stock No.:
- 207-4951
- Distrelec Article No.:
- 301-44-739
- Mfr. Part No.:
- 2910119
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£226.80
(exc. VAT)
£272.16
(inc. VAT)
FREE delivery for orders over £60.00
- 31 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £226.80 |
*price indicative
- RS Stock No.:
- 207-4951
- Distrelec Article No.:
- 301-44-739
- Mfr. Part No.:
- 2910119
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 24V dc | |
| Output Current 1 | 5A | |
| Output Voltage 2 | 29.5V | |
| Mount Type | DIN Rail | |
| MTBF | 1600000h | |
| Ripple and Noise | 10mV Pk-Pk | |
| Output Voltage Adjustment Range | 24 to 29.5 V dc | |
| Isolation Voltage | 4kV | |
| Maximum Output Power | 10W | |
| Depth | 125mm | |
| Weight | 0.6kg | |
| Series | QUINT4-PS/24DC/24DC/5/PT | |
| Standards/Approvals | IEC 60079-11, IEC 61010-1, IEC 60079-7, IEC 60079-0, IEC 60079-15, IEC 61010-2-201, EN 61000-4-29 | |
| Width | 36mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Efficiency | 92.2% | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 24V dc | ||
Output Current 1 5A | ||
Output Voltage 2 29.5V | ||
Mount Type DIN Rail | ||
MTBF 1600000h | ||
Ripple and Noise 10mV Pk-Pk | ||
Output Voltage Adjustment Range 24 to 29.5 V dc | ||
Isolation Voltage 4kV | ||
Maximum Output Power 10W | ||
Depth 125mm | ||
Weight 0.6kg | ||
Series QUINT4-PS/24DC/24DC/5/PT | ||
Standards/Approvals IEC 60079-11, IEC 61010-1, IEC 60079-7, IEC 60079-0, IEC 60079-15, IEC 61010-2-201, EN 61000-4-29 | ||
Width 36mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Efficiency 92.2% | ||
Phoenix Contact QUINT4-PS/24DC/24DC/5/PT Series DC-DC Converter, 24V DC Output Voltage, 10W Power Rating - 2910119
Features & Benefits
Applications
What is the input voltage range and how does it affect performance?
What is the maximum ambient temperature for this product?
How does this converter ensure system longevity?
Related links
- Phoenix Contact QUINT4-PS/24DC/24DC/5/SC DC/DC Converter 32V dc Input DIN Rail 2 W, 70 °C
- Phoenix Contact QUINT-PS/24DC/24DC/5 DC/DC Converter 32V dc Input DIN Rail 120 W, 70 °C
- Phoenix Contact QUINT4-PS DC/DC Converter 24V dc Input DIN Rail 0.002 kW, 70 °C Max Temp
- Phoenix Contact QUINT-PS/24DC/24DC/8 DC/DC Converter 32V dc Input DIN Rail 96 W, 70 °C Max
- Phoenix Contact QUINT-PS/24DC/24DC/20 DC/DC Converter 32V dc Input DIN Rail 480 W, 70 °C
- Phoenix Contact QUINT-PS/24DC/24DC/10 DC/DC Converter 32V dc Input DIN Rail 240 W, 70 °C
- Phoenix Contact QUINT4-PS DC/DC Converter 48V dc Input DIN Rail 0.002 kW, 70 °C Max Temp
- Phoenix Contact QUINT4 DC/DC Converter 24V dc Input DIN Rail 60 W, 70 °C Max Temp -25 °C
