Phoenix Contact QUINT4-PS/24DC/24DC/5/SC DC/DC Converter, 24V dc/ 5 A, 32V dc Input, 32V dc Input, DIN Rail 2 W, 70 °C

Subtotal (1 unit)*

£226.80

(exc. VAT)

£272.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£226.80

*price indicative

RS Stock No.:
207-4841
Distrelec Article No.:
301-44-734
Mfr. Part No.:
1046800
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

32V dc

Minimum Input Voltage

32V dc

Output Current 1

5A

Output Voltage 2

29.5V

Mount Type

DIN Rail

MTBF

1600000h

Ripple and Noise

10mV Pk-Pk

Maximum Output Power

2W

Width

36mm

Standards/Approvals

UL, EAC, cULus, cUL

Weight

0.6kg

Series

QUINT4-PS/24DC/24DC/5/SC

Depth

125mm

Minimum Operating Temperature

-25°C

Efficiency

0.92%

Maximum Operating Temperature

70°C

COO (Country of Origin):
TH
The Phoenix Contact QUINT DC/DC converter alter the voltage level, regenerate the voltage at the end of long cable or enable the creation of independent supply system by means of electrical isolation. It used screw connection and has DIN rail mounting.

Degree of protection IP20

Ambient temperature -25 °C to 70 °C

Related links