Phoenix Contact QUINT4-PS DC/DC Converter, 24V dc/ 5 A, 48V dc Input, 48V dc Input, DIN Rail 0.002 kW, 70 °C Max Temp
- RS Stock No.:
- 201-5766
- Distrelec Article No.:
- 301-44-742
- Mfr. Part No.:
- 2910125
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£269.99
(exc. VAT)
£323.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 27 April 2026
- Plus 8 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £269.99 |
| 5 - 9 | £261.89 |
| 10 - 24 | £253.80 |
| 25 - 49 | £245.70 |
| 50 + | £237.59 |
*price indicative
- RS Stock No.:
- 201-5766
- Distrelec Article No.:
- 301-44-742
- Mfr. Part No.:
- 2910125
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 48V dc | |
| Minimum Input Voltage | 48V dc | |
| Output Current 1 | 5A | |
| Output Voltage 2 | 29.5V | |
| Mount Type | DIN Rail | |
| MTBF | 1000000h | |
| Output Voltage Adjustment Range | 5 % | |
| Ripple and Noise | 15mV Pk-Pk | |
| Isolation Voltage | 4kV | |
| Maximum Output Power | 0.002kW | |
| Series | QUINT4-PS | |
| Depth | 125mm | |
| Standards/Approvals | EAC, UL, cUL, cULus | |
| Weight | 806.8kg | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 0.94% | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 48V dc | ||
Minimum Input Voltage 48V dc | ||
Output Current 1 5A | ||
Output Voltage 2 29.5V | ||
Mount Type DIN Rail | ||
MTBF 1000000h | ||
Output Voltage Adjustment Range 5 % | ||
Ripple and Noise 15mV Pk-Pk | ||
Isolation Voltage 4kV | ||
Maximum Output Power 0.002kW | ||
Series QUINT4-PS | ||
Depth 125mm | ||
Standards/Approvals EAC, UL, cUL, cULus | ||
Weight 806.8kg | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Efficiency 0.94% | ||
- COO (Country of Origin):
- TH
The Phoenix QUINT 4 DC/DC converter has maximum functionality with DC/DC converter alter the voltage level, regenerate the voltage at the end of long cable or enable the creation of independent supply systems by means of electrical isolation. The high level of system availability is additionally ensured. Its nominal input range is 48V dc.
Connection method is push-in connection
Stripping length is 10 mm
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact QUINT4-PS DC/DC Converter 24V dc Input DIN Rail 0.002 kW, 70 °C Max Temp
- Phoenix Contact QUINT4-PS/24DC/24DC/5/PT DC/DC Converter 24V dc Input DIN Rail 10 W, 70 °C
- Phoenix Contact QUINT4-PS/24DC/24DC/5/SC DC/DC Converter 32V dc Input DIN Rail 2 W, 70 °C
- Phoenix Contact QUINT4 DC/DC Converter 57.6V dc Input DIN Rail, 70 °C Max Temp -25 °C Min
- Phoenix Contact QUINT4 DC/DC Converter 32V dc Input DIN Rail, 70 °C Max Temp -25 °C Min
- Phoenix Contact QUINT4 DC/DC Converter 24V dc Input DIN Rail 60 W, 70 °C Max Temp -25 °C
- Phoenix Contact QUINT4 DC/DC Converter 32V dc Input DIN Rail 4 W, 70 °C Max Temp -40 °C
- Phoenix Contact QUINT-PS/48DC/24DC/5 DC/DC Converter 60V dc Input DIN Rail 120 W, 70 °C
