Murata Power Solutions MGJ6 DC-DC Converter, ±15V dc/ 240mA Output, 4.5 → 9 V dc Input, 2.4W, Surface Mount,
- RS Stock No.:
- 173-6906
- Mfr. Part No.:
- MGJ6D051510WMC-R7
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 reel of 25 units)*
£320.03
(exc. VAT)
£384.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | £320.03 | £12.801 |
| 5 - 9 | £310.42 | £12.417 |
| 10 - 24 | £300.82 | £12.033 |
| 25 - 49 | £291.23 | £11.649 |
| 50 + | £281.63 | £11.265 |
*price indicative
- RS Stock No.:
- 173-6906
- Mfr. Part No.:
- MGJ6D051510WMC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 2.4 W, 3.6W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 240mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SMA | |
| Isolation Voltage | 10.2kV dc | |
| Width | 27.81mm | |
| Depth | 9.15mm | |
| Length | 45.98mm | |
| Series | MGJ6 | |
| Load Regulation | 0.1 | |
| Standards Met | IEC 61800-5-1, UL 60950 | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±15V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 2.4 W, 3.6W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 240mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SMA | ||
Isolation Voltage 10.2kV dc | ||
Width 27.81mm | ||
Depth 9.15mm | ||
Length 45.98mm | ||
Series MGJ6 | ||
Load Regulation 0.1 | ||
Standards Met IEC 61800-5-1, UL 60950 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +105°C | ||
- COO (Country of Origin):
- CN
Offering configurable dual output voltages of +15V/- 10V, +20V/-5V and +15V/-5V, the MGJ6 series of DC-DC converters is ideal for powering high side and low side gate drive circuits for IGBTs, Silicon and Silicon Carbide MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The MGJ6 series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. A disable/frequency synchronisation pin simplifies EMC filter design.
No opto feedback
Optimised bipolar output voltages for IGBT/
SiC & MOSFET gate drives
Configurable dual outputs
Characterised dv/dt immunity 80kV/μs at 1.6kV
Characterised partial discharge performance
14mm Creepage and clearance
Ultra low coupling capacitance 13pF
DC link voltage 3kVDC
Optimised bipolar output voltages for IGBT/
SiC & MOSFET gate drives
Configurable dual outputs
Characterised dv/dt immunity 80kV/μs at 1.6kV
Characterised partial discharge performance
14mm Creepage and clearance
Ultra low coupling capacitance 13pF
DC link voltage 3kVDC
Related links
- Murata Power Solutions MGJ6 DC-DC Converter 9 → 18 V dc Input Surface Mount,
- Murata Power Solutions MGJ6 DC-DC Converter 18 → 36 V dc Input PCB Mount, +105°C
- Murata Power Solutions MGJ6 DC-DC Converter 9 → 18 V dc Input PCB Mount, +105°C
- Murata Power Solutions MGJ6 DC-DC Converter 4.5 → 9 V dc Input Surface Mount,
- Murata Power Solutions MGJ6 DC-DC Converter 4.5 → 9 V dc Input Surface Mount, +105°C
- Murata Power Solutions MGJ6 DC-DC Converter 9 → 18 V dc Input Surface Mount, +105°C
- Murata Power Solutions MGJ6 DC-DC Converter 9 → 18 V dc Input Surface Mount,
- Murata Power Solutions MGJ6 DC-DC Converter 18 → 36 V dc Input Surface Mount,
