Murata Power Solutions UEI15 Isolated DC-DC Converter, 5V dc/ 3A Output, 18 → 75 V dc Input, 15W, Through Hole,
- RS Stock No.:
- 173-6888
- Mfr. Part No.:
- UEI15-050-Q48P-C
- Brand:
- Murata Power Solutions
Subtotal (1 box of 30 units)*
£708.90
(exc. VAT)
£850.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 30 + | £23.63 | £0.788 |
*price indicative
- RS Stock No.:
- 173-6888
- Mfr. Part No.:
- UEI15-050-Q48P-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 3A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → +10% | |
| Isolation Voltage | 2.25kV dc | |
| Length | 27.9mm | |
| Width | 24.4mm | |
| Depth | 0.33mm | |
| Series | UEI15 | |
| Load Regulation | ±0.06% | |
| Maximum Temperature | +85°C | |
| Efficiency | 86% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 3A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → +10% | ||
Isolation Voltage 2.25kV dc | ||
Length 27.9mm | ||
Width 24.4mm | ||
Depth 0.33mm | ||
Series UEI15 | ||
Load Regulation ±0.06% | ||
Maximum Temperature +85°C | ||
Efficiency 86% | ||
Minimum Temperature -40°C | ||
Featuring a full 15 Watt or greater output in one square inch of board area, the UEI series isolated DC/DC converter family offers efficient regulated DC power for printed circuit board mounting.
Small footprint DC/DC converter, ideal for
high current applications
Industry standard 0.96" x 1.1" X 0.33" open
frame package and pinout
Wide range input voltages 9-36 and 18-75 Vdc
Isolation up to 2250 VDC (basic)
Up to 15 Watts or greater total output power
with over temperature shutdown
High efficiency synchronous rectifier forward
topology
Stable operation with no required external
components
Usable -40 to 85°C temperature range (with
derating)
Extensive self-protection shut down features
high current applications
Industry standard 0.96" x 1.1" X 0.33" open
frame package and pinout
Wide range input voltages 9-36 and 18-75 Vdc
Isolation up to 2250 VDC (basic)
Up to 15 Watts or greater total output power
with over temperature shutdown
High efficiency synchronous rectifier forward
topology
Stable operation with no required external
components
Usable -40 to 85°C temperature range (with
derating)
Extensive self-protection shut down features
