Phoenix Contact QUINT-PS/60-72DC/24DC/10 DC/DC Converter, 24V dc/ 10 A, 96V dc Input, 60V Input, DIN Rail 24 W, 70 °C

Subtotal (1 unit)*

£357.46

(exc. VAT)

£428.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£357.46

*price indicative

RS Stock No.:
168-2494
Distrelec Article No.:
301-50-862
Mfr. Part No.:
2905009
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

96V dc

Minimum Input Voltage

60V

Output Current 1

10A

Output Voltage 2

29.5V

Mount Type

DIN Rail

Number of Outputs

1

Ripple and Noise

20mV Pk-Pk

Isolation Voltage

1.5kV dc

Maximum Output Power

24W

Width

125mm

Series

QUINT-PS/60-72DC/24DC/10

Depth

130mm

Weight

1180g

Length

48mm

Standards/Approvals

cUL, cULus, UL, EAC

Efficiency

91%

Maximum Operating Temperature

70°C

Minimum Operating Temperature

70°C

QUINT DC/DC converter with maximum functionality DC/DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by means of electrical isolation. QUINT DC/DC converters magnetically and therefore quickly trip circuit breakers with six times the nominal current, for selective and therefore cost-effective system protection. The high level of system availability is additionally ensured, thanks to preventive function monitoring, as it reports critical operating states before errors occur.

Reliable starting of difficult loads, thanks to the static POWER BOOST power reserve with up to 125% nominal current permanently

Preventive function monitoring indicates critical operating states before errors occur

Constant voltage: output voltage regenerated even at the end of long cables

Support conversion to various voltage levels

Electrical isolation: for setting up independent supply systems

Related links