Phoenix Contact QUINT-PS/12DC/12DC/8 DC/DC Converter, 18V, 5 V/ 8 A, 18V dc Input, 12V dc Input, DIN Rail 11.8 W, 70 °C
- RS Stock No.:
- 168-2490
- Distrelec Article No.:
- 301-50-860
- Mfr. Part No.:
- 2905007
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£301.43
(exc. VAT)
£361.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £301.43 |
*price indicative
- RS Stock No.:
- 168-2490
- Distrelec Article No.:
- 301-50-860
- Mfr. Part No.:
- 2905007
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 18, 5V | |
| Minimum Input Voltage | 12V dc | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 8A | |
| Output Voltage 2 | 18V dc | |
| Mount Type | DIN Rail | |
| Number of Outputs | 1 | |
| Ripple and Noise | 20mV Pk-Pk | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 11.8W | |
| Depth | 130mm | |
| Length | 32mm | |
| Series | QUINT-PS/12DC/12DC/8 | |
| Width | 125mm | |
| Weight | 860g | |
| Standards/Approvals | EAC, UL, cULus, cUL | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 70°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DC/DC Converter | ||
Output Voltage 1 18, 5V | ||
Minimum Input Voltage 12V dc | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 8A | ||
Output Voltage 2 18V dc | ||
Mount Type DIN Rail | ||
Number of Outputs 1 | ||
Ripple and Noise 20mV Pk-Pk | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 11.8W | ||
Depth 130mm | ||
Length 32mm | ||
Series QUINT-PS/12DC/12DC/8 | ||
Width 125mm | ||
Weight 860g | ||
Standards/Approvals EAC, UL, cULus, cUL | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 70°C | ||
Efficiency 89% | ||
Phoenix Contact DC To DC Converter, 8A, 11.8W - QUINT-PS/12DC/12DC/8 - 2905007
Ensure a constant voltage output with this DC to DC (direct current) converter from Phoenix Contact. It features innovative selective fuse breaking technology (SFB), which reliably switches off faulty current paths in the event of a short circuit. This doesn't affect other connected loads, as they continue to work without interruption.
The unit's power reserve allows for the easy starting of high loads in harsh industrial applications and critical operating states are reported before errors occur through an intuitive prevention monitoring system. Constant voltage output is maintained, even when using a long cable. The output is adjustable between 5 and 18V DC, which lets you choose the power supply that best suits your application.
This device's maximum functionality is tailored to meet the demanding power supply needs of industries such as machine building and process technology. Its metal housing is robust and capable of withstanding extreme working conditions.
Features & Benefits
• Electrical isolation for setting up independent supply systems
• Meets EN 61000-4-3 (European Norm) electromagnetic compatibility standards, so it's not affected by nearby electronic devices
• Individual adjustment of signalling thresholds and characteristic curves
• Complies with UL 60950-1 (Underwriters' Laboratories) safety standards for reduced risk of fire and electrical shock
Related links
- Phoenix Contact QUINT-PS/12DC/24DC/5 DC/DC Converter 18V dc Input DIN Rail 120 W, 70 °C
- Phoenix Contact QUINT-PS/48DC/48DC/5 DC/DC Converter 60V dc Input DIN Rail 20 W, 70 °C
- Phoenix Contact QUINT-PS/24DC/24DC/20 DC/DC Converter 32V dc Input DIN Rail 480 W, 70 °C
- Phoenix Contact QUINT-PS/24DC/24DC/5 DC/DC Converter 32V dc Input DIN Rail 120 W, 70 °C
- Phoenix Contact QUINT-PS/24DC/24DC/8 DC/DC Converter 32V dc Input DIN Rail 96 W, 70 °C Max
- Phoenix Contact QUINT-PS/48DC/24DC/5 DC/DC Converter 60V dc Input DIN Rail 120 W, 70 °C
- Phoenix Contact QUINT-PS/24DC/48DC/5 DC/DC Converter 32V dc Input DIN Rail 240 W, 70 °C
- Phoenix Contact QUINT-PS/24DC/24DC/10 DC/DC Converter 32V dc Input DIN Rail 240 W, 70 °C
