Murata Power Solutions DC/DC Converter, 4.5V dc, 5.5 V dc/, Through Hole, -40 °C Max Temp SIP
- RS Stock No.:
- 167-6161
- Mfr. Part No.:
- MEE1S0503SC
- Brand:
- Murata Power Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-6161
- Mfr. Part No.:
- MEE1S0503SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 4.5, 5.5V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP | |
| Depth | 10mm | |
| Length | 11.48mm | |
| Maximum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 4.5, 5.5V dc | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP | ||
Depth 10mm | ||
Length 11.48mm | ||
Maximum Operating Temperature -40°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- CN
Murata Isolated 1W Single Output DC/DC Converter - MEE1 Series
The Murata PS MEE1 series is high performance, efficient and offers improved regulation performance for applications where a wide output voltage variation cannot be tolerated. They are ideally suited for providing local supplies on control system boards with the added benefit of 1k VDC galvanic isolation to reduce switching noise.
Operation to zero load
Single isolated output
1k VDC isolation
Efficiency up to 87% typical
Wide temperature performance at full 1 watt load, –40°C to 85°C
Power density from 1.305W/cm3
Industry standard pinout
3.3V, 5V, 12V, 15V & 24V input
3.3V, 5V, 9V, 12V and 15V output
Custom solutions available
Pin compatible with LME, NME, NKE & NML series
PCB mounting
Murata Power Solutions - SIP
Approvals
UL60950
Related links
- Murata Power Solutions DC/DC Converter Through Hole, -40 °C Max Temp
- Murata Power Solutions DC/DC Converter Through Hole, 0 °C Max Temp DIP
- Murata Power Solutions MEE1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions DC/DC Converter Through Hole, -40 °C Max Temp SIP
- Murata Power Solutions NMF DC/DC Converter Through Hole, 0 °C Max Temp SIP
- Murata Power Solutions MEV1 DC/DC Converter Through Hole, -40 °C Max Temp SIP
- Murata Power Solutions MEV1 DC/DC Converter Through Hole, -40 °C Max Temp SIP
- Murata Power Solutions NDL DC/DC Converter Through Hole, -40 °C Max Temp SIP
