Murata Power Solutions CMR DC/DC Converter, 15V dc, -15 V dc/ 25 mA, 13.2V dc Input, 10.8V Input 0.75 W, Through Hole,

Bulk discount available

Subtotal (1 tube of 25 units)*

£70.11

(exc. VAT)

£84.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4£70.11£2.804
5 - 9£68.01£2.72
10 - 24£65.90£2.636
25 - 49£63.80£2.552
50 +£61.70£2.468

*price indicative

RS Stock No.:
167-6120
Mfr. Part No.:
CMR1215S3C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

15, -15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Output Current 1

25mA

Mount Type

Through Hole

Number of Outputs

2

Ripple and Noise

13mV Pk-Pk

Isolation Voltage

3kV dc

Number of Pins

7

Package Type

DIP

Maximum Output Power

0.75W

Series

CMR

Width

19.5mm

Weight

2g

Depth

10mm

Length

19.5mm

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

79%

Murata 0.75W Single and Dual Output Isolated DC-DC Converter - CMR Series


The Murata CMR series of DC/DC converters offers single & dual isolated output. The CMR isolated DC-DC converters are cost effective and come in industry standard packages, with industry standard pin-out. The galvanic isolation of these DC-DC converters allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range of the CMR series of isolated DC-DC converters guarantees startup from -40°C and full 0.75 watt output at 85°C.

Single or Dual Isolated Outputs

1kVDC or 3kVDC options

Wide temperature performance at full 1W load, -40°C to 85°C

Industry Standard Pinouts

5V, 12V and 24V Inputs

5V, 12V and 15V Outputs

Murata Power Solutions - 0.75W to 15W


Related links