Murata Power Solutions MEJ2 DC/DC Converter, 15V, -15 V/ 200 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

£213.21

(exc. VAT)

£255.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4£213.21£8.528
5 - 9£206.81£8.272
10 - 24£200.41£8.016
25 - 49£194.03£7.761
50 +£187.63£7.505

*price indicative

RS Stock No.:
167-6012
Mfr. Part No.:
MEJ2D0515SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

15, -15V

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 1

200mA

Output Current 2

67mA

Mount Type

Through Hole

MTBF

2629000h

Number of Outputs

2

Output Voltage Adjustment Range

4.5/5.5 V

Ripple and Noise

35mV Pk-Pk

Number of Pins

7

Isolation Voltage

5.2kV dc

Package Type

SIP

Maximum Output Power

2W

Depth

12.65mm

Series

MEJ2

Standards/Approvals

RoHS, CRE, UL

Weight

4.3g

Length

19.65mm

Width

9.8mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

79%

COO (Country of Origin):
CN

Murata 2W SIP Single and Dual Output Isolated DC-DC Converter - MEJ2 Series


The Murata Power Solutions MEJ2 is a series of medically approved fully encapsulated, Compact, through-hole, 2 Watt DC-DC converters. The MEJ2 2W devices are available with either single or dual outputs. In a Compact SIP format, the MEJ2 series also offers recognition to the medical standard IEC 60601 (3rd Edition) and provides for one measure of operator protection (MOOP) to 200Vrms. With guaranteed internal physical spacing, and a factory test voltage of 5.2kV, the MEJ2 series can be used with confidence in high noise environments, where conventional high isolation parts with 3kV test ratings, but only functional isolation and no guaranteed spacing, may not be adequate.

RoHS compliant

Power density 0.81W/cm3

Single and dual outputs

UL 94V-0 package material

Footprint 1.96cm2

SIP package style

5.2kVDC isolation

3.3V, 5V, 12V & 15V inputs

3.3V, 5V, 9V, 12V & 15V output

Internal SMD construction

Fully encapsulated with toroidal magnetics

Pin compatible with the MEV, NMV, NMK, & NMJ series

MTTF up to 4.2 million hours

Murata Power Solutions - SIP


Approvals

UL 60950, UL60601 (3rd Ed)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy