Murata Power Solutions MEJ2 DC/DC Converter, 15V dc/ 66 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max
- RS Stock No.:
- 167-6004
- Mfr. Part No.:
- MEJ2S1215SC
- Brand:
- Murata Power Solutions
Subtotal (1 tube of 25 units)*
£197.44
(exc. VAT)
£236.93
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 30 September 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £197.44 | £7.898 |
| 5 - 9 | £191.53 | £7.661 |
| 10 - 24 | £185.61 | £7.424 |
| 25 - 49 | £179.68 | £7.187 |
| 50 + | £173.75 | £6.95 |
*price indicative
- RS Stock No.:
- 167-6004
- Mfr. Part No.:
- MEJ2S1215SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 66mA | |
| Output Current 2 | 133mA | |
| Mount Type | Through Hole | |
| MTBF | 2707000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 45mV Pk-Pk | |
| Output Voltage Adjustment Range | 10.8/13.2 V | |
| Isolation Voltage | 5.2kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Series | MEJ2 | |
| Length | 19.65mm | |
| Weight | 4.3g | |
| Depth | 12.65mm | |
| Width | 9.8mm | |
| Standards/Approvals | RoHS, CRE, UL | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 66mA | ||
Output Current 2 133mA | ||
Mount Type Through Hole | ||
MTBF 2707000h | ||
Number of Outputs 1 | ||
Ripple and Noise 45mV Pk-Pk | ||
Output Voltage Adjustment Range 10.8/13.2 V | ||
Isolation Voltage 5.2kV dc | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Series MEJ2 | ||
Length 19.65mm | ||
Weight 4.3g | ||
Depth 12.65mm | ||
Width 9.8mm | ||
Standards/Approvals RoHS, CRE, UL | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single and Dual Output Isolated DC-DC Converter - MEJ2 Series
Murata Power Solutions - SIP
Approvals
Related links
- Murata Power Solutions MEJ2 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NME DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NTE DC/DC Converter 13.2V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions MEJ2 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEJ2 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEJ2 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions MEJ2 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 90 °C Max Temp -40 °C Min
