Murata Power Solutions MEJ1 DC/DC Converter, 5V dc/, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 85 °C Max Temp -40

Bulk discount available

Subtotal (1 tube of 25 units)*

£179.60

(exc. VAT)

£215.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4£179.60£7.184
5 - 9£174.20£6.968
10 - 24£168.83£6.753
25 - 49£163.44£6.538
50 +£158.04£6.322

*price indicative

RS Stock No.:
167-5990
Mfr. Part No.:
MEJ1S2405SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V dc

Output Current 2

200mA

Mount Type

Through Hole

MTBF

3353000h

Number of Outputs

1

Ripple and Noise

40mV Pk-Pk

Output Voltage Adjustment Range

21.6/26.4 V

Number of Pins

7

Isolation Voltage

5.2kV dc

Maximum Output Power

1W

Package Type

SIP

Length

19.65mm

Series

MEJ1

Depth

12.65mm

Width

9.8mm

Standards/Approvals

UL, RoHS, CRE

Weight

2.1g

Maximum Operating Temperature

85°C

Efficiency

75%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Murata 1W SIP Single and Dual Output Isolated DC-DC Converter - MEJ1 Series


The Murata Power MEJ1 is a series of isolated 1 Watt DC-DC converters, encapsulated in a 7 pin SIP package. The DC-DC converter complies with the 3rd edition of medical safety standard and provides the following MOOP (means of operator protection): 2 MOOP based upon a working voltage of 200Vrms max - 280Vpkmax, between primary and secondary and 1 MOOP based upon a working voltage of 200Vrms max, between primary and its enclosure.

Typical energy efficiencies of these DC-DC converters are in the range of 70 to 78%.

The MEJ1 series is designed for low power applications that require a high degree of isolation such as an agency-approved safety barrier for medical equipment, IGBT drivers, and control systems.

Single and dual outputs

UL 94V-0 package material

SIP package style

5.2kVDC isolation

3.3V, 5V, 12V, 15V & 24V inputs

3.3V, 5V, 9V, 12V & 15V output

Internal SMD construction

Fully encapsulated with toroidal magnetics

Pin compatible with the MEV, NMV, NMK, MEJ2, & NMJ series

Murata Power Solutions - SIP


Approvals

UL 609502, UL60601 (3rd Edition)

Related links