Murata Power Solutions MEJ1 DC-DC Converter, 5V dc/ 200mA Output, 13.5 → 16.5 V dc Input, 1W, Through Hole,
- RS Stock No.:
- 167-5985
- Mfr. Part No.:
- MEJ1S1505SC
- Brand:
- Murata Power Solutions
Stock information currently inaccessible
- RS Stock No.:
- 167-5985
- Mfr. Part No.:
- MEJ1S1505SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 13.5 → 16.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 15 V dc | |
| Output Current | 200mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 5.2kV dc | |
| Depth | 12.65mm | |
| Length | 19.65mm | |
| Series | MEJ1 | |
| Load Regulation | 0.06 | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Efficiency | 74% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5V dc | ||
Input Voltage Range 13.5 → 16.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 15 V dc | ||
Output Current 200mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 5.2kV dc | ||
Depth 12.65mm | ||
Length 19.65mm | ||
Series MEJ1 | ||
Load Regulation 0.06 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Efficiency 74% | ||
- COO (Country of Origin):
- CN
