Murata Power Solutions NCS1 DC/DC Converter, 5V dc/ 200 mA, 36V dc Input, 9V Input 1 W, Through Hole, 105 °C Max Temp

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 23 units)*

£165.22

(exc. VAT)

£198.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4£165.22£7.183
5 - 9£160.28£6.969
10 - 24£155.32£6.753
25 - 49£150.36£6.537
50 +£145.39£6.321

*price indicative

RS Stock No.:
167-5962
Mfr. Part No.:
NCS1S2405SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

1

Ripple and Noise

120mV Pk-Pk

Number of Pins

5

Isolation Voltage

1kV dc

Maximum Output Power

1W

Package Type

DIP

Depth

11.3mm

Width

21.87mm

Series

NCS1

Standards/Approvals

RoHS

Length

21.87mm

Weight

3.3g

Efficiency

80%

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Murata 1W SIP Single Output Regulated Isolated DC-DC Converter - NCS1 Series


The Murata PS NCS1 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 4.5-18V and 9-36V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is encapsulated for superior thermal performance. Applications include telecommunications, battery powered systems, process control and distributed power systems.

4:1 Wide range voltage input

Operating temperature range -40°C to 105°C

Typical load regulation from 0.05%

1 k VDC Isolation

3.3V, 5V and 12V outputs

No electrolytic capacitors

Continuous short circuit protection

Murata Power Solutions - SIP


Approvals

UL60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy