Murata Power Solutions ULS DC-DC Converter, 12V dc/ 5A Output, 36 → 75 V dc Input, 60W, Through Hole, +85°C Max
- RS Stock No.:
- 167-5926
- Mfr. Part No.:
- ULS-12/5-D48N-C
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tube of 10
£908.18
(exc. VAT)
£1,089.82
(inc. VAT)
- RS Stock No.:
- 167-5926
- Mfr. Part No.:
- ULS-12/5-D48N-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 60W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 5A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | Case C76 | |
| Isolation Voltage | 2.25kV dc | |
| Length | 33mm | |
| Series | ULS | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 12V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 60W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 5A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package Case C76 | ||
Isolation Voltage 2.25kV dc | ||
Length 33mm | ||
Series ULS | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN

