Murata Power Solutions TWR DC-DC Converter, 5V dc/ 1 A, ±200mA Output, 18 → 36 V dc Input, 11W, Through Hole,

Stock information currently inaccessible
RS Stock No.:
167-0965
Mfr. Part No.:
TWR-5/1000-15/200-D24A-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

5 V dc, ±15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

11W

Input Voltage Nominal

24 V dc

Output Current

1 A, ±200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

3

Package

Case C3

Isolation Voltage

1.5kV dc

Depth

9.53mm

Length

25.4mm

Series

TWR

Minimum Temperature

-40°C

Maximum Temperature

+100°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy