Murata Power Solutions UQQ DC/DC Converter, 5V dc/ 17 A, 36V dc Input, 9V Input 85 W, PCB, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-0958
- Mfr. Part No.:
- UQQ-5/17-Q12PB-C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 tray of 15 units)*
£1,864.04
(exc. VAT)
£2,236.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 - 4 | £1,864.04 | £124.269 |
| 5 - 9 | £1,808.11 | £120.541 |
| 10 - 24 | £1,752.20 | £116.813 |
| 25 - 49 | £1,696.27 | £113.085 |
| 50 + | £1,640.35 | £109.357 |
*price indicative
- RS Stock No.:
- 167-0958
- Mfr. Part No.:
- UQQ-5/17-Q12PB-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 17A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 3360928h | |
| Output Voltage Adjustment Range | -20 to 10 % | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 9 | |
| Isolation Voltage | 2kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 85W | |
| Standards/Approvals | RoHS | |
| Depth | 10.9mm | |
| Length | 36.8mm | |
| Series | UQQ | |
| Weight | 63.5g | |
| Width | 56.4mm | |
| Efficiency | 90.5% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 17A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 3360928h | ||
Output Voltage Adjustment Range -20 to 10 % | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 9 | ||
Isolation Voltage 2kV dc | ||
Package Type DIP | ||
Maximum Output Power 85W | ||
Standards/Approvals RoHS | ||
Depth 10.9mm | ||
Length 36.8mm | ||
Series UQQ | ||
Weight 63.5g | ||
Width 56.4mm | ||
Efficiency 90.5% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata 82W to 105W Single Output Regulated Isolated DC-DC Converter - UQQ Series
Low profile 0.43" industry standard quarter-brick package/pinout
2kVdc isolation minimum
4:1 input voltage range
On/off control, trim & sense functions
Output overvoltage protection
Fully I/O and thermal shutdown protected
Murata Power Solutions - 50W to 120W
Note
Manufacturer part numbers that contain the letter 'P' within the suffix have a positive on/off control polarity, those with the letter 'N' have a negative polarity.
Complete with installed baseplate.
Complete with installed baseplate.
Related links
- Murata Power Solutions UQQ DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min
- Murata Power Solutions UQQ DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min
- Murata Power Solutions UWE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40
- Murata UWE Isolated DC-DC Converter 36V Input Through Hole 85 °C Max Temp -40 °C Min
- Murata Power Solutions MPS0117V2NBC DC/DC Converter 75V dc Input PCB, 85 °C Max Temp
- Murata UWE Isolated DC-DC Converter 12V dc Input, 12V dc Input 75 W
- Murata UWE Isolated DC-DC Converter 12V Input 120 W
- Murata Power Solutions NXJ2 DC/DC Converter 26.4V dc Input 85 °C Max Temp -40 °C Min
