Murata Power Solutions MGJ1 Isolated DC-DC Converter, -5 V dc, 19 V dc/ 42mA Output, 21.6 → 26.4 V dc Input, 1W,
- RS Stock No.:
- 167-0941
- Mfr. Part No.:
- MGJ1D241905MPC-R7
- Brand:
- Murata Power Solutions
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tube of 25
£179.60
(exc. VAT)
£215.52
(inc. VAT)
- RS Stock No.:
- 167-0941
- Mfr. Part No.:
- MGJ1D241905MPC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | -5 V dc, 19 V dc | |
| Input Voltage Range | 21.6 → 26.4 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 42mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 2 | |
| Isolation Voltage | 5.2kV dc | |
| Width | 14.99mm | |
| Length | 19.94mm | |
| Depth | 4.41mm | |
| Series | MGJ1 | |
| Load Regulation | Maximum of 0.3 (Output 2) %, Maximum of 4.5 (Output 1) % | |
| Maximum Temperature | +105°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 64% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage -5 V dc, 19 V dc | ||
Input Voltage Range 21.6 → 26.4 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 42mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 2 | ||
Isolation Voltage 5.2kV dc | ||
Width 14.99mm | ||
Length 19.94mm | ||
Depth 4.41mm | ||
Series MGJ1 | ||
Load Regulation Maximum of 0.3 (Output 2) %, Maximum of 4.5 (Output 1) % | ||
Maximum Temperature +105°C | ||
Minimum Temperature -40°C | ||
Efficiency 64% | ||
- COO (Country of Origin):
- GB

