Murata Power Solutions MGJ1 DC/DC Converter, 15V dc/ 42 mA Output
- RS Stock No.:
- 167-0940
- Mfr. Part No.:
- MGJ1D241509MPC-R7
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 80 units)*
£517.01
(exc. VAT)
£620.41
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | £517.01 | £6.463 |
| 5 - 9 | £501.50 | £6.269 |
| 10 - 24 | £485.98 | £6.075 |
| 25 - 49 | £470.48 | £5.881 |
| 50 + | £454.96 | £5.687 |
*price indicative
- RS Stock No.:
- 167-0940
- Mfr. Part No.:
- MGJ1D241509MPC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 15V dc | |
| Product Type | DC/DC Converter | |
| Output Current | 42mA | |
| Depth | 4.41mm | |
| Series | MGJ1 | |
| Width | 14.99mm | |
| Length | 19.94mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 15V dc | ||
Product Type DC/DC Converter | ||
Output Current 42mA | ||
Depth 4.41mm | ||
Series MGJ1 | ||
Width 14.99mm | ||
Length 19.94mm | ||
- COO (Country of Origin):
- GB
Murata MGJ Series Isolated DC-DC Converter
Murata MGJ Series of isolated DC-DC converters offer an ideal solution for "high side" & "low side" gate drive circuits for IGBTs & MOSFETS in bridge circuits. The MGJ Series offers a choice of asymmetric output voltages and enables your application to optimise drive levels for the best system efficiency.
The MGJ Series has been designed with high isolation requirements, so can be used within motor drives & inverters and offers long service & reliability.
Features and Benefits
Optimised bipolar output voltages for IGBT / MOSFET gate drives
Continuous barrier withstand voltage 3kVDC
Surface mount package
Ultra low coupling capacitance 15pF
5.7k V dc isolation test voltage
Murata Power Solutions - 0.75W to 15W
Related links
- Murata Power Solutions MGJ1 DC/DC Converter, 15V dc/ 50 mA Output
- Murata Power Solutions MGJ1 DC/DC Converter 5.5V dc Input 105 °C Max Temp -40 °C Min
- Murata Power Solutions MGJ1 DC/DC Converter 5.5V Input Surface, 105 °C Max Temp -40 °C
- Murata Power Solutions MGJ1 DC/DC Converter 26.4V dc Input 105 °C Max Temp -40 °C Min
- Murata Power Solutions NMA DC/DC Converter, 12V dc/ 42 mA Output
- Murata Power Solutions MEA1 DC/DC Converter, 12V dc/ 42 mA Output
- Murata Power Solutions NMJ DC/DC Converter, 12V dc/ 42 mA Output
- Murata Power Solutions NKA DC/DC Converter, 12V dc/ 42 mA Output
