Murata Power Solutions NKE DC/DC Converter, 15V dc/ 66 mA Output
- RS Stock No.:
- 167-0904
- Mfr. Part No.:
- NKE0515SC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 tube of 40 units)*
£239.47
(exc. VAT)
£287.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £239.47 | £5.987 |
| 5 - 9 | £232.28 | £5.807 |
| 10 - 24 | £225.09 | £5.627 |
| 25 - 49 | £217.91 | £5.448 |
| 50 + | £210.74 | £5.269 |
*price indicative
- RS Stock No.:
- 167-0904
- Mfr. Part No.:
- NKE0515SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage | 15V dc | |
| Output Current | 66mA | |
| Depth | 7.46mm | |
| Series | NKE | |
| Length | 11.48mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 15V dc | ||
Output Current 66mA | ||
Depth 7.46mm | ||
Series NKE | ||
Length 11.48mm | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NKE Series
SIP-4 package
3kVdc isolation
Fully encapsulated
UL 94V-0 package material
Murata Power Solutions - SIP
Approvals
UL 60950
Related links
- Murata Power Solutions MEJ1 DC/DC Converter, 15 V dc/ 66 mA Output
- Murata Power Solutions NKE DC/DC Converter, 9 V dc/ 111 mA Output
- Murata Power Solutions NKE DC/DC Converter, 5 V dc/ 200 mA Output
- Murata Power Solutions MEJ2 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NME DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NME DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEJ1 DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMJ DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
