Murata Power Solutions NKE DC/DC Converter, 5V dc/, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 167-0902
- Mfr. Part No.:
- NKE1205SC
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 40 units)*
£283.58
(exc. VAT)
£340.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £283.58 | £7.09 |
| 5 - 9 | £275.07 | £6.877 |
| 10 - 24 | £266.57 | £6.664 |
| 25 - 49 | £258.06 | £6.452 |
| 50 + | £249.54 | £6.239 |
*price indicative
- RS Stock No.:
- 167-0902
- Mfr. Part No.:
- NKE1205SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 2 | 200mA | |
| Mount Type | Through Hole | |
| MTBF | 3981000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 10.8/13.2 V | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 6 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Depth | 7.46mm | |
| Standards/Approvals | RoHS | |
| Width | 7.46mm | |
| Length | 11.48mm | |
| Weight | 1.09g | |
| Series | NKE | |
| Efficiency | 72% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 2 200mA | ||
Mount Type Through Hole | ||
MTBF 3981000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 10.8/13.2 V | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 3kV dc | ||
Number of Pins 6 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Depth 7.46mm | ||
Standards/Approvals RoHS | ||
Width 7.46mm | ||
Length 11.48mm | ||
Weight 1.09g | ||
Series NKE | ||
Efficiency 72% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NKE Series
SIP-4 package
3kVdc isolation
Fully encapsulated
UL 94V-0 package material
Murata Power Solutions - SIP
Approvals
UL 60950
Related links
- Murata Power Solutions NKE DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NKE DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEV1 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions MEJ2 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions NMG DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions CRE1 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions NKE DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NKE DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
