Murata Power Solutions NKE DC/DC Converter, 5V dc/, 3.63V dc Input, 2.97V Input 1 W, Through Hole, 85 °C Max Temp -40 °C

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 40 units)*

£260.47

(exc. VAT)

£312.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4£260.47£6.512
5 - 9£252.65£6.316
10 - 24£244.84£6.121
25 - 49£237.04£5.926
50 +£229.21£5.73

*price indicative

RS Stock No.:
167-0893
Mfr. Part No.:
NKE0305DC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

3.63V dc

Minimum Input Voltage

2.97V

Output Current 2

200mA

Mount Type

Through Hole

MTBF

4105000h

Number of Outputs

1

Output Voltage Adjustment Range

2.97/3.63 V

Ripple and Noise

80mV Pk-Pk

Number of Pins

6

Isolation Voltage

3kV dc

Maximum Output Power

1W

Package Type

DIP

Standards/Approvals

RoHS

Weight

1.25g

Length

11.5mm

Depth

5.4mm

Width

5.4mm

Series

NKE

Efficiency

72%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Murata 1W DIP Single Output Unregulated Isolated DC-DC Converter - NKE Series


Isolated sub miniature SIP4 module

3kVdc isolation

Fully encapsulated

UL 94V-0 package material

Murata Power Solutions - DIP


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy