Murata Power Solutions NKA DC/DC Converter, 5V dc/ 100 mA, 5.5V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp

Bulk discount available

Subtotal (1 tube of 30 units)*

£180.90

(exc. VAT)

£217.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4£180.90£6.03
5 - 9£175.47£5.849
10 - 24£170.05£5.668
25 - 49£164.62£5.487
50 +£159.19£5.306

*price indicative

RS Stock No.:
167-0848
Mfr. Part No.:
NKA0505SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 1

100mA

Output Current 2

100mA

Output Voltage 2

-5V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

1697000h

Ripple and Noise

75mV Pk-Pk

Output Voltage Adjustment Range

2.97/3.63 V

Number of Pins

6

Isolation Voltage

3kV dc

Package Type

SIP

Maximum Output Power

3W

Length

16.5mm

Weight

1.4g

Depth

7.55mm

Series

NKA

Width

5.4mm

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

70%

COO (Country of Origin):
CN

Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NKA Series


Isolated SIP7 module

3kVdc isolation

Fully encapsulated

UL 94V-0 package material

MTTF up to 1.6 million hours

Murata Power Solutions - SIP


Related links