Murata Power Solutions NKA DC/DC Converter, 3.3V dc/ 163 mA Output
- RS Stock No.:
- 167-0847
- Mfr. Part No.:
- NKA0503SC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 tube of 30 units)*
£204.50
(exc. VAT)
£245.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £204.50 | £6.817 |
| 5 - 9 | £198.36 | £6.612 |
| 10 - 24 | £192.22 | £6.407 |
| 25 - 49 | £186.09 | £6.203 |
| 50 + | £179.95 | £5.998 |
*price indicative
- RS Stock No.:
- 167-0847
- Mfr. Part No.:
- NKA0503SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Output Current | 163mA | |
| Series | NKA | |
| Depth | 7.55mm | |
| Length | 16.5mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 3.3V dc | ||
Product Type DC/DC Converter | ||
Output Current 163mA | ||
Series NKA | ||
Depth 7.55mm | ||
Length 16.5mm | ||
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NKA Series
Isolated SIP7 module
3kVdc isolation
Fully encapsulated
UL 94V-0 package material
MTTF up to 1.6 million hours
Murata Power Solutions - SIP
Related links
- Murata Power Solutions NKA DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,
- Murata Power Solutions NKA DC/DC Converter, 12 V dc/ 42 mA Output
- Murata Power Solutions NKA DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions NKA DC-DC Converter 2.97 → 3.63 V dc Input Through Hole,
- Murata Power Solutions NKA DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NKA DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NKA DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NKA DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max
