Murata Power Solutions NMH DC/DC Converter, 12V dc, -12 V dc/ 83 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C
- RS Stock No.:
- 167-0829
- Mfr. Part No.:
- NMH0512DC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 tube of 25 units)*
£185.99
(exc. VAT)
£223.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £185.99 | £7.44 |
| 5 - 9 | £180.41 | £7.216 |
| 10 - 24 | £174.83 | £6.993 |
| 25 - 49 | £169.25 | £6.77 |
| 50 + | £163.67 | £6.547 |
*price indicative
- RS Stock No.:
- 167-0829
- Mfr. Part No.:
- NMH0512DC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12, -12V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 83mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Ripple and Noise | 70mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 14 | |
| Maximum Output Power | 2W | |
| Package Type | DIP | |
| Standards/Approvals | UL 60950, RoHS | |
| Width | 19.5mm | |
| Weight | 2.85g | |
| Depth | 6.8mm | |
| Series | NMH | |
| Length | 19.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 82% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12, -12V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 83mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Ripple and Noise 70mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 14 | ||
Maximum Output Power 2W | ||
Package Type DIP | ||
Standards/Approvals UL 60950, RoHS | ||
Width 19.5mm | ||
Weight 2.85g | ||
Depth 6.8mm | ||
Series NMH | ||
Length 19.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 82% | ||
Murata 2W DIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
DIP14 plastic package
Murata Power Solutions - DIP
Note
MTBF to MIL-HDBK-217F (25°C).
Related links
- Murata Power Solutions NMH DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMH DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMH DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMH DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMK DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NME DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NTE DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
