Murata Power Solutions MEA1 DC/DC Converter, 5V dc/ -100 A, 5.5V dc Input, 4.5V Input 0.25 W, Through Hole, 85 °C Max
- RS Stock No.:
- 167-0796
- Mfr. Part No.:
- MEA1D0505SC
- Brand:
- Murata Power Solutions
Subtotal (1 tube of 25 units)*
£107.65
(exc. VAT)
£129.18
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 27 July 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £107.65 | £4.306 |
| 5 - 9 | £104.42 | £4.177 |
| 10 - 24 | £101.19 | £4.048 |
| 25 - 49 | £97.97 | £3.919 |
| 50 + | £94.73 | £3.789 |
*price indicative
- RS Stock No.:
- 167-0796
- Mfr. Part No.:
- MEA1D0505SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | -100A | |
| Output Current 2 | 100A | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Through Hole | |
| MTBF | 3663000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Ripple and Noise | 25mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Package Type | SIP | |
| Maximum Output Power | 0.25W | |
| Length | 19.5mm | |
| Series | MEA1 | |
| Width | 6.9mm | |
| Standards/Approvals | RoHS | |
| Depth | 10mm | |
| Weight | 1.3g | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 -100A | ||
Output Current 2 100A | ||
Output Voltage 2 -5V dc | ||
Mount Type Through Hole | ||
MTBF 3663000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Ripple and Noise 25mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Package Type SIP | ||
Maximum Output Power 0.25W | ||
Length 19.5mm | ||
Series MEA1 | ||
Width 6.9mm | ||
Standards/Approvals RoHS | ||
Depth 10mm | ||
Weight 1.3g | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - MEA Series
Murata Power Solutions - SIP
Note
Related links
- Murata Power Solutions MEA1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 13.2V Input Through Hole 85
- Murata Power Solutions MEA1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
