Murata Power Solutions NMV DC/DC Converter, 9V dc/ 111 mA Output
- RS Stock No.:
- 167-0788
- Mfr. Part No.:
- NMV0509SAC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 tube of 25 units)*
£231.58
(exc. VAT)
£277.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £231.58 | £9.263 |
| 5 - 9 | £224.64 | £8.986 |
| 10 - 24 | £217.70 | £8.708 |
| 25 - 49 | £210.75 | £8.43 |
| 50 + | £203.80 | £8.152 |
*price indicative
- RS Stock No.:
- 167-0788
- Mfr. Part No.:
- NMV0509SAC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 9V dc | |
| Product Type | DC/DC Converter | |
| Output Current | 111mA | |
| Series | NMV | |
| Depth | 10mm | |
| Length | 19.5mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 9V dc | ||
Product Type DC/DC Converter | ||
Output Current 111mA | ||
Series NMV | ||
Depth 10mm | ||
Length 19.5mm | ||
Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMV Series
High efficiency
Unregulated output
No de-rating
3kV input/output isolation
No external components required
Internal SMD construction
SIP7 plastic package
UL 94V-0 package material
Murata Power Solutions - SIP
Note
MTBF to MIL-HDBK-217F (25°C).
Related links
- Murata Power Solutions NMV DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions NKE DC/DC Converter, 9 V dc/ 111 mA Output
- Murata Power Solutions NTE DC/DC Converter, 9 V dc/ 111 mA Output
- Murata Power Solutions MEJ2 DC/DC Converter, 9 V dc/ 111 mA Output
- Murata Power Solutions NMH DC/DC Converter, 9 V dc/ 111 mA Output
- Murata Power Solutions MEJ1 DC/DC Converter, 9 V dc/ 111 mA Output
- Murata Power Solutions NMV DC/DC Converter 5V Input Through Hole 85 °C
- Murata Power Solutions MEV1 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max
