Murata Power Solutions NMJ DC/DC Converter, 9V dc/ 55 mA Output
- RS Stock No.:
- 167-0759
- Mfr. Part No.:
- NMJ0509SC
- Brand:
- Murata Power Solutions
Subtotal (1 tube of 25 units)*
£273.34
(exc. VAT)
£328.01
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £273.34 | £10.934 |
*price indicative
- RS Stock No.:
- 167-0759
- Mfr. Part No.:
- NMJ0509SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 9V dc | |
| Product Type | DC/DC Converter | |
| Output Current | 55mA | |
| Series | NMJ | |
| Depth | 12.5mm | |
| Length | 19.5mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 9V dc | ||
Product Type DC/DC Converter | ||
Output Current 55mA | ||
Series NMJ | ||
Depth 12.5mm | ||
Length 19.5mm | ||
Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMJ Series
The Murata PS NMJ series are dual and single output DC/DC converters in a 7 pin SIP package style offering pin and functionality compatibility with the NMV series SIP DC/DC converters. The NMJ series is UL60950 recognized and suitable for applications where safety and miniaturisation are very important.
Power density 0.42W/cm3
Wide temperature performance at full 1 watt load, –40C to 60C
Single and dual outputs
UL 94V-0 package material
No heatsink required
Footprint 1.91cm²
SIP package style
5.2k VDC isolation
3V, 5V & 12V input
3V, 5V, 9V, 12V and 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
Pin compatible with the NMV series SIP DC/DC converters
MTTF up to 13 million hours
Murata Power Solutions - SIP
Approvals
UL 60950
Related links
- Murata Power Solutions MEJ1 DC/DC Converter, 9 V dc/ 55 mA Output
- Murata Power Solutions NTV DC/DC Converter, 9 V dc/ 55 mA Output
- Murata Power Solutions NTA DC/DC Converter, 9 V dc/ 55 mA Output
- Murata Power Solutions NMJ DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +60°C
- Murata Power Solutions NMV DC/DC Converter 5V Input Through Hole 85 °C
- Murata Power Solutions NMJ DC/DC Converter, 12 V dc/ 83 mA Output
- Murata Power Solutions NMJ DC/DC Converter, 5 V dc/ 200 mA Output
- Murata Power Solutions NMJ DC/DC Converter, 12 V dc/ 42 mA Output
