Murata Power Solutions NMH DC/DC Converter, 15V dc/ 67 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-0756
- Mfr. Part No.:
- NMH2415SC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 tube of 25 units)*
£299.60
(exc. VAT)
£359.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £299.60 | £11.984 |
| 5 - 9 | £290.62 | £11.625 |
| 10 - 24 | £281.62 | £11.265 |
| 25 - 49 | £272.63 | £10.905 |
| 50 + | £263.64 | £10.546 |
*price indicative
- RS Stock No.:
- 167-0756
- Mfr. Part No.:
- NMH2415SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 67mA | |
| Output Current 2 | 67mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| MTBF | 127000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 150mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Depth | 10mm | |
| Series | NMH | |
| Width | 19.5mm | |
| Standards/Approvals | RoHS | |
| Weight | 2.76g | |
| Length | 19.5mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 67mA | ||
Output Current 2 67mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
MTBF 127000h | ||
Number of Outputs 2 | ||
Ripple and Noise 150mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Depth 10mm | ||
Series NMH | ||
Width 19.5mm | ||
Standards/Approvals RoHS | ||
Weight 2.76g | ||
Length 19.5mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package
Murata Power Solutions - SIP
Note
MTBF to MIL-HDBK-217F (25°C).
Related links
- Murata Power Solutions NMH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMK DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMH DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- TRACOPOWER TME DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMA DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RKZ DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
