Murata Power Solutions NMH DC-DC Converter, ±9V dc/ ±111mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole,

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-0750
Mfr. Part No.:
NMH1209SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±9V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

±111mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Length

19.5mm

Depth

10mm

Series

NMH

Maximum Temperature

+85°C

Minimum Temperature

-40°C