Murata Power Solutions NMH DC/DC Converter, 9V dc/ 111 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-0747
- Mfr. Part No.:
- NMH0509SC
- Brand:
- Murata Power Solutions
Subtotal (1 tube of 25 units)*
£280.17
(exc. VAT)
£336.20
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 19 August 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £280.17 | £11.207 |
| 5 - 9 | £271.77 | £10.871 |
| 10 - 24 | £263.36 | £10.534 |
| 25 - 49 | £254.95 | £10.198 |
| 50 + | £246.55 | £9.862 |
*price indicative
- RS Stock No.:
- 167-0747
- Mfr. Part No.:
- NMH0509SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 111mA | |
| Output Current 2 | 111mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -9V dc | |
| MTBF | 663000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Ripple and Noise | 200mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Weight | 2.76g | |
| Length | 19.5mm | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Series | NMH | |
| Depth | 10mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 111mA | ||
Output Current 2 111mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -9V dc | ||
MTBF 663000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Ripple and Noise 200mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Weight 2.76g | ||
Length 19.5mm | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Series NMH | ||
Depth 10mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series
Murata Power Solutions - SIP
Note
Related links
- Murata Power Solutions NMH DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMS DC/DC Converter -9 V dc/ 111 mA 4.5V Input 2 W 70 °C
- Murata Power Solutions NMH DC/DC Converter, 9V dc/ 111 mA Output
- Murata Power Solutions NMH DC/DC Converter -12 V dc/ 83 mA 4.5V Input 2 W 85 °C
- Murata Power Solutions NMH DC/DC Converter -5 V dc/ 200 mA 4.5V Input 2 W 85 °C
- Murata Power Solutions NMH DC/DC Converter -15 V dc/ 67 mA 4.5V Input 2 W 85 °C
- TRACOPOWER TMV HI DC/DC Converter 5.5V dc Input PCB
- TRACOPOWER TBA 1HI DC/DC Converter 5.5V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
