Murata Power Solutions MEV1 DC/DC Converter, 15V dc/, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 167-0729
- Mfr. Part No.:
- MEV1S0515SC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 tube of 25 units)*
£143.36
(exc. VAT)
£172.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £143.36 | £5.734 |
| 5 - 9 | £139.06 | £5.562 |
| 10 - 24 | £134.76 | £5.39 |
| 25 - 49 | £130.46 | £5.218 |
| 50 + | £126.16 | £5.046 |
*price indicative
- RS Stock No.:
- 167-0729
- Mfr. Part No.:
- MEV1S0515SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 2 | 67A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 6496000h | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Ripple and Noise | 15mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Length | 19.5mm | |
| Depth | 10mm | |
| Width | 6.8mm | |
| Series | MEV1 | |
| Standards/Approvals | RoHS | |
| Weight | 2.5g | |
| Efficiency | 87.5% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 2 67A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 6496000h | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Ripple and Noise 15mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Length 19.5mm | ||
Depth 10mm | ||
Width 6.8mm | ||
Series MEV1 | ||
Standards/Approvals RoHS | ||
Weight 2.5g | ||
Efficiency 87.5% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - MEV Series
1 W Single output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89%. These SIP7 DC to DC converters have an improved regulation performance from 1.8% making them suitable for applications where a wide output voltage variation can not be tolerated. An ideal application for these DC to DC converters is the provision of local supplies on control system boards supplies with the additional benefit of having 3kVDC galvanic isolation to reduce any switching noise.
SIP7 package with industry standard pinout
3kVdc isolation
Efficiency of up to 89%
Wide temperature performance of -40 to + 85°C at full 1W load
Power density to 0.85W/cm3
No heatsink or external components required
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitors
UL94V-0 package material
Murata Power Solutions - SIP
Note
MTBF to MIL-HDBK-217F
Related links
- Murata Power Solutions MEV1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions MEV1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions MEV1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEV1 DC/DC Converter 5.5V Input Through Hole 85 °C Max
- Murata Power Solutions MEV1 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions MEV1 DC/DC Converter 16.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NME DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions MEV3 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40
