Murata Power Solutions MEV1 Isolated DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through
- RS Stock No.:
- 167-0727
- Mfr. Part No.:
- MEV1S0505SC
- Brand:
- Murata Power Solutions
Subtotal (1 tube of 25 units)*
£135.25
(exc. VAT)
£162.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £135.25 | £5.41 |
*price indicative
- RS Stock No.:
- 167-0727
- Mfr. Part No.:
- MEV1S0505SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - MEV Series
1 W Single output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89%. These SIP7 DC to DC converters have an improved regulation performance from 1.8% making them suitable for applications where a wide output voltage variation can not be tolerated. An ideal application for these DC to DC converters is the provision of local supplies on control system boards supplies with the additional benefit of having 3kVDC galvanic isolation to reduce any switching noise.
SIP7 package with industry standard pinout
3kVdc isolation
Efficiency of up to 89%
Wide temperature performance of -40 to + 85°C at full 1W load
Power density to 0.85W/cm3
No heatsink or external components required
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitors
UL94V-0 package material
Murata Power Solutions - SIP
Note
MTBF to MIL-HDBK-217F
Related links
- Murata Power Solutions NMV Isolated DC-DC Converter 4.5 → 5.5 V dc Input Through
- Murata Power Solutions MEV1 Isolated DC-DC Converter 10.8 → 13.2 V dc Input Through
- Murata Power Solutions MEE1 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions MEE1 Isolated DC-DC Converter 10.8 → 13.2 V dc Input Through
- Murata Power Solutions NTE Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface
- Murata Power Solutions NKE Isolated DC-DC Converter 4.5 → 5.5 V dc Input Through
- Murata Power Solutions MER1 Isolated DC-DC Converter 4.5 → 5.5 V dc Input Through
- XP Power IMA01 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +75°C Max Temp
