Murata Power Solutions NDL DC/DC Converter, 36V dc, 72 V dc/, Through Hole, -40 °C Max Temp SIP
- RS Stock No.:
- 167-0702
- Mfr. Part No.:
- NDL4805SC
- Brand:
- Murata Power Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-0702
- Mfr. Part No.:
- NDL4805SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 36, 72V dc | |
| Product Type | DC/DC Converter | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Series | NDL | |
| Maximum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 36, 72V dc | ||
Product Type DC/DC Converter | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Series NDL | ||
Maximum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single Output Regulated Isolated DC-DC Converter - NDL Series
Isolated SIP8 module
1kVdc isolation
Fully encapsulated
UL 94V-0 package material
2:1 Wide range voltage input
Remote on/off control
Continuous short circuit protection with current fold back
Murata Power Solutions - SIP
Related links
- Murata Power Solutions NDL DC-DC Converter 36 → 72 V dc Input Through Hole, +85°C Max
- Murata Power Solutions NDL DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NDL DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NDL DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NDL DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max
- Murata Power Solutions NDL DC/DC Converter, 5 V dc/ 400 mA Output
- Murata Power Solutions NDL DC/DC Converter, 12 V dc/ 167 mA Output
- Murata Power Solutions NMF DC/DC Converter Through Hole, 0 °C Max Temp SIP
