Murata Power Solutions NDY DC/DC Converter, 12V dc/, 36V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 167-0693
- Mfr. Part No.:
- NDY2412C
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 15 units)*
£172.51
(exc. VAT)
£207.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £172.51 | £11.501 |
| 5 - 9 | £167.34 | £11.156 |
| 10 - 24 | £162.17 | £10.811 |
| 25 - 49 | £156.98 | £10.465 |
| 50 + | £151.81 | £10.121 |
*price indicative
- RS Stock No.:
- 167-0693
- Mfr. Part No.:
- NDY2412C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 2 | 62mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1644000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 18/36 V | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 3W | |
| Package Type | Metal case | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Series | NDY | |
| Depth | 7mm | |
| Weight | 6.2g | |
| Length | 32.26mm | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 2 62mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1644000h | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 18/36 V | ||
Isolation Voltage 1kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 3W | ||
Package Type Metal case | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
Series NDY | ||
Depth 7mm | ||
Weight 6.2g | ||
Length 32.26mm | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata 3W DIP Single Output Regulated Isolated DC-DC Converter - NDY Series
Isolated low profile DIP24 Plastic case
Fully encapsulated
UL 94V-0 package material
2:1 Wide range voltage input
Short circuit protection
Murata Power Solutions - DIP
Related links
- Murata Power Solutions NDY DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NDY DC/DC Converter 36V Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NDY DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NDY DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NCS3 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NDL DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NDS6 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NDL DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
