Murata Power Solutions NME DC/DC Converter, 12V dc/ 83 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 35 units)*

£235.63

(exc. VAT)

£282.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4£235.63£6.732
5 - 9£228.56£6.53
10 - 24£221.49£6.328
25 - 49£214.41£6.126
50 +£207.35£5.924

*price indicative

RS Stock No.:
167-0682
Mfr. Part No.:
NME0512SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

83mA

Mount Type

Through Hole

Number of Outputs

1

Ripple and Noise

65mV Pk-Pk

Number of Pins

4

Isolation Voltage

1kV dc

Maximum Output Power

1W

Package Type

DIP

Series

NME

Standards/Approvals

RoHS

Weight

1.3g

Length

11.48mm

Depth

10mm

Width

11.6mm

Efficiency

78%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NME Series


High efficiency

Unregulated output

1kV input/output isolation

No external components required

UL 94V-0 package material

SIP4 plastic package

Murata Power Solutions - SIP


Note

MTBF to MIL-HDBK-217F (25°C).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy