Murata Power Solutions NMS DC-DC Converter, ±15V dc/ ±67mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +70°C
- RS Stock No.:
- 167-0679
- Mfr. Part No.:
- NMS0515C
- Brand:
- Murata Power Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-0679
- Mfr. Part No.:
- NMS0515C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Output Voltage | ±15V dc | |
Input Voltage Range | 4.5 → 5.5 V dc | |
Power Rating | 2W | |
Input Voltage Nominal | 5 V dc | |
Output Current | ±67mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 2 | |
Package | DIP | |
Isolation Voltage | 6kV dc | |
Depth | 9.1mm | |
Length | 32.6mm | |
Series | NMS | |
Maximum Temperature | +70°C | |
Minimum Temperature | 0°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±15V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 5 V dc | ||
Output Current ±67mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP | ||
Isolation Voltage 6kV dc | ||
Depth 9.1mm | ||
Length 32.6mm | ||
Series NMS | ||
Maximum Temperature +70°C | ||
Minimum Temperature 0°C | ||
Murata 2W DIP Dual Output Unregulated Isolated DC-DC Converter - NMS Series
High efficiency
Unregulated output
6kV input/output isolation
Low profile
No external components required
Internal SMD construction
DIP24 plastic package
UL 94V-0 package material
Unregulated output
6kV input/output isolation
Low profile
No external components required
Internal SMD construction
DIP24 plastic package
UL 94V-0 package material
Note
MTBF to MIL-HDBK-217F (25°C).
Standards
UL1950, UL60950
Approvals
UL recognised component for Canada and US
Murata Power Solutions - DIP
Related links
- Murata Power Solutions NMS DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +70°C
- Murata Power Solutions NMS DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +70°C
- Murata Power Solutions NMF DC-DC Converter 4.75 → 5.25 V dc Input Through Hole, +70°C
- Murata Power Solutions MGJ2B DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,
- Murata Power Solutions MEJ2 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,
- Murata Power Solutions MEE1 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions NTH DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount,
- Murata Power Solutions NMH DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C