Murata Power Solutions NMS DC/DC Converter, 9V dc, -9 V dc/ 111 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 70 °C
- RS Stock No.:
- 167-0678
- Mfr. Part No.:
- NMS0509C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 tube of 15 units)*
£258.93
(exc. VAT)
£310.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £258.93 | £17.262 |
| 5 - 9 | £251.16 | £16.744 |
| 10 - 24 | £243.40 | £16.227 |
| 25 - 49 | £235.63 | £15.709 |
| 50 + | £227.86 | £15.191 |
*price indicative
- RS Stock No.:
- 167-0678
- Mfr. Part No.:
- NMS0509C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9, -9V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 111mA | |
| Output Current 2 | 33mA | |
| Output Voltage 2 | 15V | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 3.1mH | |
| Ripple and Noise | 15mV Pk-Pk | |
| Isolation Voltage | 6kV dc | |
| Number of Pins | 14 | |
| Package Type | DIP | |
| Maximum Output Power | 2W | |
| Depth | 9.1mm | |
| Standards/Approvals | UL 60950, RoHS | |
| Weight | 2.4g | |
| Width | 32.6mm | |
| Series | NMS | |
| Length | 32.6mm | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 76% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9, -9V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 111mA | ||
Output Current 2 33mA | ||
Output Voltage 2 15V | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 3.1mH | ||
Ripple and Noise 15mV Pk-Pk | ||
Isolation Voltage 6kV dc | ||
Number of Pins 14 | ||
Package Type DIP | ||
Maximum Output Power 2W | ||
Depth 9.1mm | ||
Standards/Approvals UL 60950, RoHS | ||
Weight 2.4g | ||
Width 32.6mm | ||
Series NMS | ||
Length 32.6mm | ||
Maximum Operating Temperature 70°C | ||
Efficiency 76% | ||
Minimum Operating Temperature -40°C | ||
Murata 2W DIP Dual Output Unregulated Isolated DC-DC Converter - NMS Series
High efficiency
Unregulated output
6kV input/output isolation
Low profile
No external components required
Internal SMD construction
DIP24 plastic package
UL 94V-0 package material
Murata Power Solutions - DIP
Note
MTBF to MIL-HDBK-217F (25°C).
Approvals
UL recognised component for Canada and US
Standards
UL1950, UL60950
Related links
- Murata Power Solutions NMS DC/DC Converter 5.5V dc Input Through Hole, 70 °C Max Temp
- Murata Power Solutions NMH DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- XP Power IHA01 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMV HI DC/DC Converter 5.5V dc Input PCB
- TRACOPOWER TBA 1HI DC/DC Converter 5.5V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions NMS DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +70°C
- Murata Power Solutions NKA DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEJ1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
