Murata Power Solutions NMV DC/DC Converter, 5V dc/ 200 mA Output
- RS Stock No.:
- 167-0657
- Mfr. Part No.:
- NMV1205SAC
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
£144.64
(exc. VAT)
£173.57
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £144.64 | £5.786 |
| 5 - 9 | £140.31 | £5.612 |
| 10 - 24 | £135.96 | £5.438 |
| 25 - 49 | £131.62 | £5.265 |
| 50 + | £127.28 | £5.091 |
*price indicative
- RS Stock No.:
- 167-0657
- Mfr. Part No.:
- NMV1205SAC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Product Type | DC/DC Converter | |
| Output Current | 200mA | |
| Series | NMV | |
| Depth | 10mm | |
| Length | 19.5mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5V dc | ||
Product Type DC/DC Converter | ||
Output Current 200mA | ||
Series NMV | ||
Depth 10mm | ||
Length 19.5mm | ||
Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMV Series
High efficiency
Unregulated output
No de-rating
3kV input/output isolation
No external components required
Internal SMD construction
SIP7 plastic package
UL 94V-0 package material
Murata Power Solutions - SIP
Note
MTBF to MIL-HDBK-217F (25°C).
Related links
- Murata Power Solutions NMV DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C
- Murata Power Solutions NMV DC/DC Converter, 9 V dc/ 111 mA Output
- Murata Power Solutions NMV DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions NMV DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMV DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
