Murata Power Solutions NMV DC/DC Converter, 5V dc, -5 V dc/ 100 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C
- RS Stock No.:
- 167-0646
- Mfr. Part No.:
- NMV0505SC
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
£215.31
(exc. VAT)
£258.37
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £215.31 | £8.612 |
| 5 - 9 | £208.85 | £8.354 |
| 10 - 24 | £202.39 | £8.096 |
| 25 - 49 | £195.93 | £7.837 |
| 50 + | £189.47 | £7.579 |
*price indicative
- RS Stock No.:
- 167-0646
- Mfr. Part No.:
- NMV0505SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 5, -5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 100mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Ripple and Noise | 17mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 1W | |
| Package Type | DIP | |
| Standards/Approvals | UL 60950, RoHS | |
| Weight | 2.1g | |
| Length | 19.5mm | |
| Depth | 10mm | |
| Series | NMV | |
| Width | 19.5mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 71.5% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 5, -5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 100mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Ripple and Noise 17mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 1W | ||
Package Type DIP | ||
Standards/Approvals UL 60950, RoHS | ||
Weight 2.1g | ||
Length 19.5mm | ||
Depth 10mm | ||
Series NMV | ||
Width 19.5mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 71.5% | ||
Minimum Operating Temperature -40°C | ||
Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMV Series
High efficiency
Unregulated output
No de-rating
3kV input/output isolation
No external components required
Internal SMD construction
SIP7 plastic package
UL 94V-0 package material
Murata Power Solutions - SIP
Note
MTBF to MIL-HDBK-217F (25°C).
Related links
- Murata Power Solutions NMV DC/DC Converter -5 V dc/ 100 mA 4.5V Input 1 W 85 °C
- Murata Power Solutions NMV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NMV DC/DC Converter -15 V dc/ 33 mA 4.5V Input 1 W 85 °C
- Murata Power Solutions NMV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMV DC/DC Converter 5.5 V dc/ 4.5V Input 1 W 85 °C Max
- Murata Power Solutions NMV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NMV DC/DC Converter -9 V dc/ 55 mA 4.5V Input 1 W Through Hole,
