Murata Power Solutions NMF DC-DC Converter, 5V dc/ 100mA Output, 4.75 → 5.25 V dc Input, 0.5W, Through Hole,

Stock information currently inaccessible
RS Stock No.:
167-0643
Mfr. Part No.:
NMF0505SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

5V dc

Input Voltage Range

4.75 → 5.25 V dc

Power Rating

0.5W

Input Voltage Nominal

5 V dc

Output Current

100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Depth

10mm

Length

19.5mm

Series

NMF

Minimum Temperature

0°C

Maximum Temperature

+70°C