Murata Power Solutions OKX DC-DC Converter, 0.75 → 5.5V dc/ 16A Output, 8.3 → 14 V dc Input, 80W, Through

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-0630
Mfr. Part No.:
OKX-T/16-D12N-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

0.75 → 5.5V dc

Input Voltage Range

8.3 → 14 V dc

Power Rating

80W

Input Voltage Nominal

12 V dc

Output Current

16A

Mounting Type

Through Hole

Isolated

No

Number of Outputs

1

Package

SIP

Depth

12.7mm

Width

9.4mm

Length

50.8mm

Series

OKX

Minimum Temperature

-40°C

Maximum Temperature

+85°C