Murata Power Solutions NTA DC/DC Converter, 5V dc/ 100 mA, 13.2V dc Input, 10.8V Input 1 W, 85 °C Max Temp -40 °C Min

Bulk discount available

Subtotal (1 tube of 25 units)*

£168.57

(exc. VAT)

£202.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4£168.57£6.743
5 - 9£163.52£6.541
10 - 24£158.46£6.338
25 - 49£153.40£6.136
50 +£148.34£5.934

*price indicative

RS Stock No.:
167-0582
Mfr. Part No.:
NTA1205MC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Output Current 1

100mA

Number of Outputs

2

Ripple and Noise

80mV Pk-Pk

Isolation Voltage

1kV dc

Maximum Output Power

1W

Package Type

Surface Mount

Depth

7.7mm

Weight

1.53g

Standards/Approvals

UL

Series

NTA

Length

15.24mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

69%

COO (Country of Origin):
CN

Murata 1W SMD Dual Output Unregulated Isolated DC-DC Converter - SMD NTA Series


Isolated SMT DIP10 plastic case

1kVdc isolation

Fully encapsulated

UL 94V-0 package material

Related links