Murata Power Solutions UEI15 DC/DC Converter, 5V dc/ 3 A, 24V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40

Bulk discount available

Subtotal (1 tube of 30 units)*

£890.11

(exc. VAT)

£1,068.13

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship

Tube(s)
Per Tube
Per unit*
1 - 4£890.11£29.67
5 - 9£863.42£28.781
10 - 24£836.70£27.89
25 - 49£810.01£27.00
50 +£783.31£26.11

*price indicative

RS Stock No.:
167-0568
Mfr. Part No.:
UEI15-050-Q12P-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

24V dc

Output Current 1

3A

Mount Type

Through Hole

MTBF

2000000h

Number of Outputs

1

Ripple and Noise

125mV Pk-Pk

Number of Pins

6

Isolation Voltage

2kV dc

Package Type

Case C75

Maximum Output Power

15W

Series

UEI15

Width

27.9mm

Standards/Approvals

RoHS

Weight

10g

Length

24.4mm

Depth

24.4mm

Efficiency

87.3%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Murata 15W Single Output Regulated Isolated DC-DC Converter - UEI15 Series


Industry standard open frame module

2kVdc isolation minimum

4:1 input voltage range

Extensive self-protection shut down features

Murata Power Solutions - 0.75W to 15W


Note

Manufacturer part numbers that contain the letter 'P' within the suffix have a positive on/off control polarity, those with the letter 'N' have a negative polarity.

Related links