Murata Power Solutions UEI15 DC-DC Converter, 3.3V dc/ 4.5A Output, 9 → 36 V dc Input, 14.85W, Through Hole,

Stock information currently inaccessible
RS Stock No.:
167-0567
Mfr. Part No.:
UEI15-033-Q12P-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

14.85W

Input Voltage Nominal

24 V dc

Output Current

4.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

Case C75

Isolation Voltage

2kV dc

Length

24.4mm

Series

UEI15

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy