Murata Power Solutions MEJ2 DC-DC Converter, ±15V dc/ ±67mA Output, 13.5 → 16.5 V dc Input, 2W, Through Hole,
- RS Stock No.:
- 162-0684
- Mfr. Part No.:
- MEJ2D1515SC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 tube of 25 units)*
£195.49
(exc. VAT)
£234.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 - 4 | £195.49 | £7.82 |
5 - 9 | £189.63 | £7.585 |
10 - 24 | £183.77 | £7.351 |
25 - 49 | £177.90 | £7.116 |
50 + | £172.03 | £6.881 |
*price indicative
- RS Stock No.:
- 162-0684
- Mfr. Part No.:
- MEJ2D1515SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Output Voltage | ±15V dc | |
Input Voltage Range | 13.5 → 16.5 V dc | |
Power Rating | 2W | |
Input Voltage Nominal | 15 V dc | |
Output Current | ±67mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 2 | |
Package | SIP | |
Isolation Voltage | 5.2kV dc | |
Length | 19.65mm | |
Depth | 12.65mm | |
Series | MEJ2 | |
Load Regulation | 0.07 | |
Minimum Temperature | -40°C | |
Maximum Temperature | +85°C | |
Efficiency | 79% | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±15V dc | ||
Input Voltage Range 13.5 → 16.5 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 15 V dc | ||
Output Current ±67mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP | ||
Isolation Voltage 5.2kV dc | ||
Length 19.65mm | ||
Depth 12.65mm | ||
Series MEJ2 | ||
Load Regulation 0.07 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Efficiency 79% | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single and Dual Output Isolated DC-DC Converter - MEJ2 Series
The Murata Power Solutions MEJ2 is a series of medically approved fully encapsulated, compact, through-hole, 2 Watt DC-DC converters. The MEJ2 2W devices are available with either single or dual outputs. In a compact SIP format, the MEJ2 series also offers recognition to the medical standard IEC 60601 (3rd Edition) and provides for one measure of operator protection (MOOP) to 200Vrms. With guaranteed internal physical spacing, and a factory test voltage of 5.2kV, the MEJ2 series can be used with confidence in high noise environments, where conventional high isolation parts with 3kV test ratings, but only functional isolation and no guaranteed spacing, may not be adequate.
RoHS compliant
Power density 0.81W/cm3
Single and dual outputs
UL 94V-0 package material
Footprint 1.96cm2
SIP package style
5.2kVDC isolation
3.3V, 5V, 12V & 15V inputs
3.3V, 5V, 9V, 12V & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
Pin compatible with the MEV, NMV, NMK, & NMJ series
MTTF up to 4.2 million hours
Power density 0.81W/cm3
Single and dual outputs
UL 94V-0 package material
Footprint 1.96cm2
SIP package style
5.2kVDC isolation
3.3V, 5V, 12V & 15V inputs
3.3V, 5V, 9V, 12V & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
Pin compatible with the MEV, NMV, NMK, & NMJ series
MTTF up to 4.2 million hours
Approvals
UL 60950, UL60601 (3rd Ed)
Murata Power Solutions - SIP
Related links
- Murata Power Solutions MEJ2 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,
- Murata Power Solutions MEJ2 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,
- Murata Power Solutions MEJ2 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,
- Murata Power Solutions MEJ2 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,
- Murata Power Solutions MEJ2 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,
- Murata Power Solutions MEJ2 Isolated DC-DC Converter 13.5 → 16.5 V dc Input Through
- Murata Power Solutions MEJ2 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions MEJ2 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,