Murata Power Solutions MEJ1 DC-DC Converter, 3.3V dc/ 300mA Output, 2.97 → 3.63 V dc Input, 1W, Through Hole,
- RS Stock No.:
- 162-0676
- Mfr. Part No.:
- MEJ1S0303SC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 tube of 25 units)*
£180.94
(exc. VAT)
£217.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 - 4 | £180.94 | £7.238 |
5 - 9 | £175.51 | £7.02 |
10 - 24 | £170.07 | £6.803 |
25 - 49 | £164.66 | £6.586 |
50 + | £159.23 | £6.369 |
*price indicative
- RS Stock No.:
- 162-0676
- Mfr. Part No.:
- MEJ1S0303SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Output Voltage | 3.3V dc | |
Input Voltage Range | 2.97 → 3.63 V dc | |
Power Rating | 1W | |
Input Voltage Nominal | 3.3 V dc | |
Output Current | 300mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | SIP | |
Isolation Voltage | 5.2kV dc | |
Depth | 12.65mm | |
Length | 19.65mm | |
Series | MEJ1 | |
Load Regulation | 0.11 | |
Efficiency | 70% | |
Minimum Temperature | -40°C | |
Maximum Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 2.97 → 3.63 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 3.3 V dc | ||
Output Current 300mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 5.2kV dc | ||
Depth 12.65mm | ||
Length 19.65mm | ||
Series MEJ1 | ||
Load Regulation 0.11 | ||
Efficiency 70% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single and Dual Output Isolated DC-DC Converter - MEJ1 Series
The Murata Power MEJ1 is a series of isolated 1 Watt DC-DC converters, encapsulated in a 7 pin SIP package. The DC-DC converter complies with the 3rd edition of medical safety standard and provides the following MOOP (means of operator protection): 2 MOOP based upon a working voltage of 200Vrms max - 280Vpkmax, between primary and secondary and 1 MOOP based upon a working voltage of 200Vrms max, between primary and its enclosure.
Typical energy efficiencies of these DC-DC converters are in the range of 70 to 78%.
The MEJ1 series is designed for low power applications that require a high degree of isolation such as an agency-approved safety barrier for medical equipment, IGBT drivers, and control systems.
Typical energy efficiencies of these DC-DC converters are in the range of 70 to 78%.
The MEJ1 series is designed for low power applications that require a high degree of isolation such as an agency-approved safety barrier for medical equipment, IGBT drivers, and control systems.
Single and dual outputs
UL 94V-0 package material
SIP package style
5.2kVDC isolation
3.3V, 5V, 12V, 15V & 24V inputs
3.3V, 5V, 9V, 12V & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
Pin compatible with the MEV, NMV, NMK, MEJ2, & NMJ series
UL 94V-0 package material
SIP package style
5.2kVDC isolation
3.3V, 5V, 12V, 15V & 24V inputs
3.3V, 5V, 9V, 12V & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
Pin compatible with the MEV, NMV, NMK, MEJ2, & NMJ series
Approvals
UL 609502, UL60601 (3rd Edition)
Murata Power Solutions - SIP
Related links
- Murata Power Solutions MEJ1 DC-DC Converter 2.97 → 3.63 V dc Input Through Hole,
- Murata Power Solutions MEJ1 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,
- Murata Power Solutions NKE DC-DC Converter 2.97 → 3.63 V dc Input Through Hole,
- Murata Power Solutions NTE DC-DC Converter 2.97 → 3.63 V dc Input Surface Mount,
- Murata Power Solutions MEE1 DC-DC Converter 2.97 → 3.63 V dc Input Through Hole,
- Murata Power Solutions NMJ DC-DC Converter 2.97 → 3.63 V dc Input Through Hole,
- Murata Power Solutions MEU1 DC-DC Converter 2.97 → 3.63 V dc Input Through Hole,
- Murata Power Solutions NXE1 DC-DC Converter 2.97 → 3.63 V dc Input Surface Mount,