Murata Power Solutions NMJ DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +60°C
- RS Stock No.:
- 162-0662
- Mfr. Part No.:
- NMJ1205SAC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 tube of 25 units)*
£294.81
(exc. VAT)
£353.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 - 4 | £294.81 | £11.792 |
5 - 9 | £285.97 | £11.439 |
10 - 24 | £277.11 | £11.084 |
25 - 49 | £268.27 | £10.731 |
50 + | £259.43 | £10.377 |
*price indicative
- RS Stock No.:
- 162-0662
- Mfr. Part No.:
- NMJ1205SAC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Output Voltage | 5V dc | |
Input Voltage Range | 10.8 → 13.2 V dc | |
Power Rating | 1W | |
Input Voltage Nominal | 5 V dc | |
Output Current | 200mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | SIP | |
Isolation Voltage | 5.2kV dc | |
Depth | 12.5mm | |
Length | 19.5mm | |
Series | NMJ | |
Load Regulation | 0.15 | |
Efficiency | 69% | |
Maximum Temperature | +60°C | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 200mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 5.2kV dc | ||
Depth 12.5mm | ||
Length 19.5mm | ||
Series NMJ | ||
Load Regulation 0.15 | ||
Efficiency 69% | ||
Maximum Temperature +60°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMJ Series
The Murata PS NMJ series are dual and single output DC/DC converters in a 7 pin SIP package style offering pin and functionality compatibility with the NMV series SIP DC/DC converters. The NMJ series is UL60950 recognized and suitable for applications where safety and miniaturisation are very important.
Power density 0.42W/cm3
Wide temperature performance at full 1 watt load, –40C to 60C
Single and dual outputs
UL 94V-0 package material
No heatsink required
Footprint 1.91cm²
SIP package style
5.2k VDC isolation
3V, 5V & 12V input
3V, 5V, 9V, 12V and 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
Pin compatible with the NMV series SIP DC/DC converters
MTTF up to 13 million hours
Wide temperature performance at full 1 watt load, –40C to 60C
Single and dual outputs
UL 94V-0 package material
No heatsink required
Footprint 1.91cm²
SIP package style
5.2k VDC isolation
3V, 5V & 12V input
3V, 5V, 9V, 12V and 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
Pin compatible with the NMV series SIP DC/DC converters
MTTF up to 13 million hours
Approvals
UL 60950
Murata Power Solutions - SIP
Related links
- Murata Power Solutions NMJ DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +60°C
- Murata Power Solutions NMJ DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions NMJ DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions MEV1 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions CRE1 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions MEJ1 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions NMH DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions MER1 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,